tesa® 56271 Precision Indoor Masking Tape Yellow 38mm x 25m

MPN
56271-00000-01
Brand
tesa
EAN-13
4042448150097
Order Code
51-6691
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    25mm 38mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Tesa® 56271 Precision Indoor Masking Tape Yellow 38mm x 25m is an extra thin paper masking tape for extremely flat paint edges that is also suitable for long term indoor painting purposes.


  • For smooth surfaces
  • Residue-free removal for up to 5 months indoors
  • Solvent-free
  • Mainly made of renewable raw materials
  • For pretentious painting jobs which have to be exact and precise
  • Suitable for all paints
  • Type Extra thin
    Width 38mm
    Length 25m
    Colour Yellow

    Reviews

    Be the first to submit a review

    Trustpilot