tesa® 56250 Outdoor Masking Tape Blue 25mm x 25m

MPN
56250-00000-01
Brand
tesa
EAN-13
4042448149930
Order Code
51-6686
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Tesa® 56250 Outdoor Masking Tape Blue 25mm x 25m is an extra thin paper masking tape for extremely flat paint edges. Suitable also for long term outdoor painting purposes.


  • For slightly uneven surfaces
  • Residue-free removal for up to 8 weeks outdoors
  • Solvent-free
  • Mainly made of renewable raw materials
  • Weather- and UV-resistant
  • For pretentious painting jobs which have to be exact and precise
  • Suitable for all paints
  • Type Weatherproof tape
    Width 25mm
    Length 25m
    Colour Blue

    Reviews

    Be the first to submit a review

    Trustpilot