tesa 56000-00000-00 paper ultra strong Packaging Tape 25mm x 50m brown

MPN
56000-00000-00
Brand
tesa
EAN-13
4063565170867
Order Code
07-6580
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The tesa PAPER ULTRA STRONG 56000-00000-00 packaging tape is a durable brown tape measuring 25mm in width and 50m in length. It is ideal for secure packaging and sealing applications, providing reliable adhesion. Typically used for heavy-duty tasks, this tape ensures parcels remain intact during shipping.
Type Packaging Tape
Width 50mm
Length 25mm
Colour Brown
Adhesive Tape Features Fibreglass-reinforced
Dimensions (L x W) 25 mm x 50 mm
Misc Attribute PAPER ULTRA STRONG
Product type description tesapack® PAPER ULTRA STRONG ecoLogo®
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot