tesa® 55792 Powerbond Ultra Strong Mounting Tape 19mm x 5m

MPN
55792-00001-00
Brand
tesa
EAN-13
4042448217424
Order Code
51-6839
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £28.25
5+ £25.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

The Tesa® 55792 Powerbond Ultra Strong Mounting Tape 19 x 5mm have been designed for for long-lasting, secure and fast interior-and exterior* fixing of multiple objects and applications.


  • Ideal for interior and exterior* use
  • Ultra-strong hold
  • Holds up to 10kg** per 10cm tape
  • Holds on most smooth, sufficient firm surfaces

    *Not UV-resistant. Protect from direct contact with water.
    **For flat objects up to 10mm thick

  • Type Mounting tape
    Width 19mm
    Length 5m
    Colour White

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot