tesa® 55731 Double Sided Carpet Tape 50mm x 10m

MPN
55731-00011-11
Brand
tesa
EAN-13
4042448388445
Order Code
51-6701
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 10m 25m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Tesa® 55731 Double Sided Carpet Tape 50mm x 10m is a special reinforced flooring tape suitable for many kinds of sensitive surfaces and is removable without leaving residues.


  • Textile reinforced
  • Easy to tear by hand
  • Double-sided adhesive
  • For fixation of all carpet and PVC flooring materials
  • Sticks to many types of floor and is removable without leaving residue
  • Type Carpet Tape
    Width 50mm
    Length 10m
    Colour Transparent

    Reviews

    Be the first to submit a review

    Trustpilot