tesa® 55587 Anti Slip Tape - Black - 25mm x 5m

MPN
55587-00002-00
Brand
tesa
EAN-13
4042448101662
Order Code
51-7089
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.33
5+ £11.55
10+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Tesa® 55587 Black Anti-Slip Tape is very stable and durable. Despite its strong adhesive quality, it can be torn to length by hand and remains resistant against cleaning, water (also salty water), UV-resistant and removable residue. Ideal for use with stairs, corridors, ramps, boats, wet areas, swimming pools, PKW-hangers and skateboards etc.


  • Can be torn to length by hand
  • Extremely strong and durable tape
  • Very strong adhesion
  • Resistant to water, temperature, UV and cleaning agents
  • Tape width: 25mm
  • Reel length: 5m
Type Anti-Slip Tape
Width 5m
Length 25mm
Colour Black
Maximum Temperature +50°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot