Tesa® Anti-Slip Tapes 25mm x 5m Reels

tesa Brand: tesa

These Tesa® Anti-Slip Tapes are extremely stable and loadable. Despite their extra powerful adhesion force, they can be torn by hand. They are also cleaning resistant, water-proof (also salt-water) and UV-resistant, making them ideal for stairs, pavements, ramps, boats, wet areas, swimming pools, PKW-trailer, skateboards etc.

  • Can be torn to length by hand
  • Extremely strong and durable tape
  • Very strong adhesion
  • Resistant to water, temperature, UV and cleaning agents
  • Tape width: 25mm
  • Reel length: 5m
Description Image Product Buy Pricing (Ex VAT) Colour Type Width Length Maximum Temperature Min. temperature
tesa® 55587 Anti Slip Tape - Black - 25mm x 5m
tesa® 55587 Anti Slip Tape - Black - 25mm x 5m
Standard range
Order code: 51-7089
MPN: 55587-00002-00

Despatched within 4 working days - 20 in stock
1+ £12.33
5+ £11.55
10+ £10.72
Price per unit Ex VAT
Black Anti-Slip Tape 5m 25mm +50°C -10°C
tesa® 55587 Anti Slip Tape - Transparent - 25mm x 5m
tesa® 55587 Anti Slip Tape - Transparent - 25mm x 5m
Standard range
Order code: 51-7090
MPN: 55587-00000-00

Despatched within 4 working days - 10 in stock
1+ £13.00
5+ £11.45
10+ £10.65
Price per unit Ex VAT
Transparent Anti-Slip Tape 5m 25mm +50°C -10°C

Trustpilot