tesa 55486-00000-00 Plastering Tape yellow 33m x 50mm UV-resistant PVC

MPN
55486-00000-00
Brand
tesa
EAN-13
4063565106224
Order Code
07-6568
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £6.49 £5.52
10+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa PVC Putzband 55486-00000-00 is a yellow plastering tape measuring 33 metres by 50 millimetres. It is designed for masking and protection during plastering tasks, providing a reliable adhesive solution. Typical applications include securing protective coverings and marking areas that require plaster work.
Type Plastering tape
Width 50mm
Length 33m
Colour Yellow
Adhesive Tape Features UV-resistant
Carrier Material PVC
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m
Maximum Temperature +60°C
Min. temperature +5°C
Misc Attribute PVC Putzband

Reviews

Be the first to submit a review

Trustpilot