tesa 55318-00000-04 Malerband UNIVERSAL Masking Tape 4-day residue-free

Order Code:

07-6563

Brand: tesa MPN: 55318-00000-04 EAN-13: 4042448187420
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The tesa Economy 55318-00000-04 masking tape is a high-quality adhesive solution ideal for painting and decorating tasks. This white masking tape ensures clean edge lines and easy removal without leaving residue. It is commonly used for protecting surfaces during painting projects and securing lightweight materials.
Type Masking tape
Width 19mm
Colour White
Misc Attribute Economy

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot