tesa 55194-00003-00 ALU COMFORT Fly screen 1000mm x 1200mm Anthracite

tesa 55194-00003-00 ALU COMFORT Fly screen 1000mm x 1200mm Anthracite

MPN
55194-00003-00
Brand
tesa
EAN-13
4042448377920
Order Code
17-7096
Country of Origin
China

Discontinued


tesa 55194-00003-00, ALU COMFORT Fly screen, measures 1000 mm in width by 1200 mm in height and is finished in an anthracite colour, for a practical pest control solution. This fly screen is specifically designed to prevent the ingress of insects while allowing for adequate ventilation and natural light entry, making it an effective component for window installations in residential and commercial buildings. Constructed with durable aluminium, the fly screen offers robustness and long-lasting performance in various environmental conditions. It is particularly suited for applications where both visibility and protection from pests are required, providing a balance of function and aesthetic integration in engineering designs.
Colour Anthracite
Content 1
Dimensions (W x H) 1000 mm x 1200 mm
Height 1200mm
Product Type Fly screen
Suitable For Inside/outside
Weight 0.000
Width 1000mm

Trustpilot