tesa® 53949 Gaffer Adhesive Tape - Black - 50mm x 50m

MPN
53949-00000-02
Brand
tesa
EAN-13
4042448805270
Order Code
51-6873
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Tesa® 53949 Gaffer Adhesive Tape Black 50mm x 50m has been specially designed for the arts and entertainment industry. It consists of a PE coated 80 mesh woven PET fabric backing coated with a pressure sensitive natural rubber adhesive, and is the ideal solution for a wide range of applications whenever a non-reflective surface is important. especially effective when used for on-stage/back-stage applications in theatre, opera, cinema and music halls, fixing of cables on carpets, walls etc, covering of shiny and glossy surfaces, fixing of cable links, sealing of joints and floor marking and fixing.
  • Light-absorbing, non-reflective
  • Good adhesion, even on rough surfaces
  • Abrasion resistant
  • Water repellent
  • Conformable
  • Easy to remove
  • Available in matt black, matt white, and matt silver
  • Type Cloth Tape
    Width 50mm
    Colour Black

    Reviews

    Be the first to submit a review

    Trustpilot