tesa 52807-00000-03 classic Masking Tape white 50m x 50mm solvent-free

MPN
52807-00000-03
Brand
tesa
EAN-13
4042448502452
Order Code
07-6533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.16 £6.94
10+ £6.48
50+ £6.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The tesa Classic masking tape is a white adhesive tape measuring 50 metres in length and 50 millimetres in width. It is ideal for painting applications, providing clean and precise edges. Manufactured by tesa, this tape is versatile and suitable for both DIY and professional use.
Type Masking Tape
Width 50mm
Length 50m
Colour White
Dimensions (L x W) 50 m x 50 mm
Material Paper
Misc Attribute Classic
Product type description CLASSIC
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot