tesa 51113-00000-00 Tape dispenser 50mm width modern design easy use

MPN
51113-00000-00
Brand
tesa
EAN-13
4042448318077
Order Code
07-6524
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The tesa Tape Dispenser Pack n Go is a versatile tool featuring a maximum barrel width of 50mm and includes a roll of 50m x 50mm tape. It is designed for efficient packaging and wrapping tasks, making it ideal for both home and office use. The dispenser ensures quick application of duct tape or other wrapping materials.
Type Tape dispenser
Width 17.1cm
Length 11.5cm
Colour Pink
Barrel width (max.) 50mm
Dimensions (L x W x H) 11.5 x 17.1 x 6.8 cm
Height 6.8cm
Misc Attribute Pack n Go

Reviews

Be the first to submit a review

Trustpilot