tesa 51112-00000-00 Tape dispenser Pack n Go 50mm incl. 50m tape

MPN
51112-00000-00
Brand
tesa
EAN-13
4042448318084
Order Code
07-6523
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The tesa tape dispenser Pack n Go features a maximum barrel width of 50mm and includes a roll of 50m x 50mm tape. It is designed for convenient use in packaging and wrapping applications. Ideal for both duct tape and other wrapping materials, this dispenser ensures efficient and precise tape application.
Type Tape dispenser
Width 17.1cm
Length 11.5cm
Colour Blue
Barrel width (max.) 50mm
Dimensions (L x W x H) 11.5 x 17.1 x 6.8 cm
Height 6.8cm
Misc Attribute Pack n Go

Reviews

Be the first to submit a review

Trustpilot