tesa® 05433 Brown Under Door Draught Excluder 1m x 37mm

MPN
05433-00101-00
Brand
tesa
EAN-13
4042448102607
Order Code
51-6755
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Transparent White
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
50+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Tesa® 05433 Brown Under Door Draught Excluder 1m x 37mm is an easy-to-install door draught excluder that can be cut to size to fit your door exactly. Unlike old fashioned style draught excluders that need to be moved every time you open and close the door, this well designed door draught excluder moves with your door making it more efficient and easier to use. High quality nylon bristles ensure a perfect seal that protects from draughts, cold and dust.
  • For gaps of up to 12mm
  • Easy self-adhesive fitting without screws or nails
  • Durability: 4 years
  • UV-resistant
  • Abrasion-resistant
  • Long-lasting and durable
  • Suitable for smooth floor surfaces like parquet and wooden floors, PVC, laminate

  • Life: 4 years
    Type Door sealing rail
    Width 40mm
    Colour Brown

    Reviews

    Be the first to submit a review

    Trustpilot