Tesa® 05433 Under Door Draught Excluders 1m x 37mm

tesa Brand: tesa

The Tesa® 05433 Under Door Draught Excluders 1m x 37mm are easy-to-install door draught excluders that can be cut to size to fit your door exactly. Unlike old fashioned style draught excluders that need to be moved every time you open and close the door, these well designed door draught excluders moves with your door making it more efficient and easier to use. High quality nylon bristles ensure a perfect seal that protects from draughts, cold and dust.

  • For gaps of up to 12mm
  • Easy self-adhesive fitting without screws or nails
  • Durability: 4 years
  • UV-resistant
  • Abrasion-resistant
  • Long-lasting and durable
  • Suitable for smooth floor surfaces like parquet and wooden floors, PVC, laminate
  • Life: 4 years
    Description Image Product Buy Pricing (Ex VAT) Colour Durability Type Width
    tesa® 05433 White Under Door Draught Excluder 1m x 37mm
    tesa® 05433 White Under Door Draught Excluder 1m x 37mm
    Extended range
    Order code: 51-6754
    MPN: 05433-00100-00

    Available to back orderBack order, lead time 14 days
    1+ £12.48
    Price per unit Ex VAT
    White 4 years Door sealing rail 40mm
    tesa® 05433 Brown Under Door Draught Excluder 1m x 37mm
    tesa® 05433 Brown Under Door Draught Excluder 1m x 37mm
    Standard range
    Order code: 51-6755
    MPN: 05433-00101-00

    Despatched within 4 working days - 3 in stock
    1+ £11.90
    10+ £11.19
    50+ £10.97
    Price per unit Ex VAT
    Brown Door sealing rail 40mm
    tesa® 05433 Transparent Under Door Draught Excluder 1m x 37mm
    tesa® 05433 Transparent Under Door Draught Excluder 1m x 37mm
    Standard range
    Order code: 51-6756
    MPN: 05433-00102-00

    Despatched within 4 working days - 22 in stock
    1+ £11.50
    10+ £10.81
    50+ £10.60
    Price per unit Ex VAT
    Transparent Door sealing rail 40mm

    Trustpilot