tesa® 05418 Under Door Draught Excluder 0.95m

MPN
05418-00001-04
Brand
tesa
EAN-13
4042448827449
Order Code
51-6066
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
50+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Tesa® 05418 Under Door Draught Excluder 0.95m is the simple method to seal doors quickly and cleanly. ideal for using on smooth parquet, laminate or tiled floors and easy to use - simply slide under the door leaf; fits gaps of up to 22mm.
  • No adhesive
  • For gaps of 22mm
  • For indoor and outdoor use
  • Easy to instal, can be cut to size
  • Removable without trace
  • Suitable for smooth flooring surfaces like parquet, wooden or tile floors
  • Stops draughts, dust, cold, warmth and noise
Type Draught excluder
Width 25mm
Colour Black
Removable without trace

Reviews

Be the first to submit a review

Trustpilot