tesa 05418-00500-05 tesamoll door seal 0.95m x 25mm anthracite 2pcs

MPN
05418-00500-05
Brand
tesa
EAN-13
4063565204418
Order Code
07-6369
Country of Origin
China

Discontinued


Manufactured by tesa, the 05418-00500-05 Door bottom double seal is an anthracite-coloured product designed to prevent drafts. Measuring 0.95m in length and 25mm in width, it provides effective sealing for doors. Ideal for enhancing energy efficiency and comfort, this product is suitable for residential applications.
Type Door bottom double seal
Width 25mm
Length 0.95m
Colour Anthracite
Dimensions (L x W) 0.95 m x 25 mm
Series tesamoll®

Trustpilot