tesa 05412-00500-00 UNIVERSAL draught excluder white 10m x 9mm 2pcs

Order Code:

07-6366

Brand: tesa MPN: 05412-00500-00 EAN-13: 4063565204395
  • Country of Origin: Germany
  • View All

Discontinued


The tesa UNIVERSAL 05412-00500-00 Draught excluder is manufactured by tesa and measures 10 metres in length and 9 millimetres in width. This white draught excluder set consists of 2 pieces, ideal for sealing gaps around doors and windows to improve insulation. Suitable for reducing energy costs and enhancing indoor comfort, it is easy to apply and durable.
Type Draught excluder
Width 9mm
Length 10m
Colour White
Adhesive tape features Self-adhesive
Dimensions (L x W) 10 m x 9 mm
Misc Attribute UNIVERSAL

Trustpilot