Christmas Opening Hours and Delivery Dates here

tesa 05395-00500-00 P-Profil draught excluder white 10m x 9mm 2pcs

Order Code:

07-6365

Brand: tesa MPN: 05395-00500-00 EAN-13: 4063565204388
  • Country of Origin: Germany
  • View All

Discontinued


The tesa P-PROFIL 05395-00500-00 draught excluder effectively seals gaps to prevent cold air, dust, and noise from entering. This white draught excluder measures 10 metres in length and 9 millimetres in width, packaged in two pieces. It is ideal for enhancing energy efficiency in homes by sealing doors and windows.
Type Draught excluder
Width 9mm
Length 10m
Colour White
Dimensions (L x W) 10 m x 9 mm
Max. temperature +60°C
Min. temperature -50°C
Misc Attribute P-PROFIL

Trustpilot