tesa 05279-00000-02 Economy Masking Tape 50m x 38mm removable Eco-friendly

MPN
05279-00000-02
Brand
tesa
EAN-13
4042448149046
Order Code
07-6363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.30 £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The tesa Economy 05279-00000-02 masking tape is 50 metres long and 38 millimetres wide. This white tape is ideal for general-purpose use, including painting and surface protection. The single roll is suitable for both professional and DIY projects.
Type Masking Tape
Width 38mm
Length 50m
Colour White
Dimensions (L x W) 50 m x 38 mm
Misc Attribute Economy

Reviews

Be the first to submit a review

Trustpilot