tesa 04845-00001-00 PE Plastering Tape white 33m x 50mm UV resist.

MPN
04845-00001-00
Brand
tesa
EAN-13
4063565018176
Order Code
07-6354
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

tesa's plastering tape is designed for professional use, measuring 33 metres in length and 50 millimetres in width. It is ideal for window masking and facade protection during exterior plastering and painting projects. The tape ensures clean removal and is suitable for various cleaning and painting applications.
Type Plastering tape
Width 50mm
Length 33m
Colour White
Adhesive Tape Features UV-resistant
Adhesive Type Acrylic
Breakout force 15 N/10mm
Carrier Material PE
Dimensions (L x W x H) 33 m x 50 mm x 50 mm
Height 50mm
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute PE
Series tesa® Professional
Thickness 120µm

Reviews

Be the first to submit a review

Trustpilot