tesa 04662-00195-01 duct Tape orange 25m x 48mm strong Adhesive flexible

MPN
04662-00195-01
Brand
tesa
EAN-13
4042448201850
Order Code
07-6332
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The tesa Duct Tape STRONG 04662-00195-01 is a durable and versatile tape measuring 25 metres in length and 48 millimetres in width. It features high adhesive strength for reliable sealing, bundling, and repairing tasks. Ideal for use in both indoor and outdoor applications, it is perfect for temporary fixes and general maintenance tasks.
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 25m
Colour Orange
Adhesive Type Natural rubber
Carrier Material PE coated fabric
Dimensions (L x W) 25 m x 48 mm
Misc Attribute Duct Tape STRONG

Reviews

Be the first to submit a review

Trustpilot