tesa 04621-00014-00 Multipurpose Plastering Tape 50m x 50mm UV-resistant

MPN
04621-00014-00
Brand
tesa
EAN-13
4042448563385
Order Code
07-6330
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The tesa plastering tape is a multipurpose, light green adhesive tape measuring 50 metres by 50 millimetres. It is ideal for masking and protecting during exterior glass and window painting. The tape provides reliable adhesion, ensuring clean removal without residue.
Type Plastering tape
Width 50mm
Length 50m
Colour Light green
Adhesive Type Acrylic
Breakout force 54 N/10mm
Carrier Material PE-extruded fabric
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature +90°C
Misc Attribute MULTIPURPOSE
Series tesa® Professional
Thickness 126µm

Reviews

Be the first to submit a review

Trustpilot