tesa® 04611 Tunnel Tape Black (Matte) 150mm x 25m

MPN
04611-0-0
Brand
tesa
EAN-13
4042448167453
Order Code
51-6046
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Tesa® 4611 Tunnel Tape Black (Matte) 150mm x 25m is a fabric tape with 75mm wide medium film strips, which has put an end to the use of adhesives - thus you can easily pull align cables. Prevents risk of stumbling, for example in entry area or on stage and backstage areas - can be ripped by hand, remains easy and residue-free removal, is easy to label and non-reflective. Manufactured as a strong acrylic coated cloth tape with a neutralized part of the adhesive side in the middle. It is based on a 120 mesh woven rayon fabric backing and a natural rubber adhesive.


  • High adhesion even on rough surfaces
  • Excellent tensile strength
  • Conformable
  • Easy to remove without residues
  • No unpleasant smell
  • Very matt surface
  • Can be removed without leaving any residues from almost any surface available in black
  • Type Fabric tape
    Width 150mm
    Length 25m
    Colour Black
    Easy to remove without residues
    Material Rayon

    Reviews

    Be the first to submit a review

    Trustpilot