Tesa 04600-00001-00 Xtreme Silicone Tape 3m x 25mm Self-Amalgamating

Image Representative of Range

Tesa 04600-00001-00 Xtreme Silicone Tape 3m x 25mm Self-Amalgamating

MPN
04600-00001-00
Brand
tesa
EAN-13
4042448188977
Order Code
13-1317
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Transparent
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Tesa Xtreme Conditions Black is a premium fabric tape known for its exceptional strength and heat resistance, suitable for outdoor use. Manufactured by Tesa, this versatile tape is ideal for repairs and sealing tasks, providing reliable performance in extreme conditions. It is commonly used in demanding situations as a gaffer tape or for draught exclusion.
Type Draught excluder
Width 25mm
Length 3m
Colour Black
Barrel width (max.) 25mm
Breakout force 33 N/10mm
Carrier Material Silicone
Dimensions (L x W x H) 3 m x 25 mm x 25 mm
Discharge voltage 8000V
Height 25mm
Length (max.) 3mm
Maximum Temperature +260°C
Min. temperature -65°C
Misc Attribute PREMIUM
Rack size 483 mm (19")
Series tesa® Professional Xtreme Conditions
Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot