tesa Tapes Draught excluder 633036

tesa Brand: tesa
The group of parts manufactured by Tesa consists of self-amalgamating silicone tapes designed for watertight sealing.
Description Image Product Buy Pricing (Ex VAT) Colour Rack size Type Width Length Barrel width (max.) Breakout force Carrier Material Dimensions Discharge voltage Height Length (max.) Maximum Temperature Min. temperature Misc Attribute Series Thickness
tesa 04600-00000-00 Xtreme Tape Self-Amalgamating Silicone Watertight Seal
tesa 04600-00000-00 Xtreme Tape Self-Amalgamating Silicone Watertight Seal
Standard range
Order code: 13-1315
MPN: 04600-00000-00

Despatched within 4 working days - 16 in stock
1+ £13.54
Price per unit Ex VAT
Transparent Draught excluder 25mm 3m 25mm 33 N/10mm Silicone (L x W x H) 3 m x 25 mm x 25 mm 8000V 25mm 3mm +260°C -65°C PREMIUM tesa® Professional Xtreme Conditions 0.5mm
Tesa 04600-00001-00 Xtreme Silicone Tape 3m x 25mm Self-Amalgamating
Tesa 04600-00001-00 Xtreme Silicone Tape 3m x 25mm Self-Amalgamating
Standard range
Order code: 13-1317
MPN: 04600-00001-00

Despatched within 4 working days - 6 in stock
1+ £14.20
Price per unit Ex VAT
Black 483 mm (19") Draught excluder 25mm 3m 25mm 33 N/10mm Silicone (L x W x H) 3 m x 25 mm x 25 mm 8000V 25mm 3mm +260°C -65°C PREMIUM tesa® Professional Xtreme Conditions 0.5mm

Trustpilot