tesa 04498-00000-00 Easy Cover 20m x 55cm transparent UV-resistant cover

MPN
04498-00000-00
Brand
tesa
EAN-13
4063565018213
Order Code
07-6324
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The tesa Easy Cover is a transparent cover sheet measuring 20m by 55 cm. It is designed for facade protection and painting projects, ensuring clean edges and surfaces. Ideal for professional and DIY use, it simplifies masking and covering during painting or cleaning tasks.
Type Cover sheets
Width 55cm
Length 20m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 55 N/10mm
Dimensions (L x W) 20 m x 55 cm
Material Synthetic rubber
Series tesa Easy Cover®
Thickness 0.26mm

Reviews

Be the first to submit a review

Trustpilot