tesa 04440-00001-00 Precision Outdoor Masking Tape 50m x 25mm 1 pc

MPN
04440-00001-00
Brand
tesa
EAN-13
4042448361424
Order Code
07-6320
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

tesa's precision outdoor 04440-00001-00 is a masking tape measuring 50 metres by 25 millimetres. It is ideal for precise outdoor painting tasks, offering clean and sharp paint edges. The tape is weather-resistant, making it suitable for use in varying outdoor conditions.
Type Masking Tape
Width 25mm
Length 50m
Colour Blue
Adhesive Type Acrylic
Breakout force 35 N/10mm
Carrier Material Washi
Dimensions (L x W) 50 m x 25 mm
Misc Attribute PRECISION OUTDOOR
Series tesa® Professional
Thickness 0.11mm

Reviews

Be the first to submit a review

Trustpilot