tesa 04398-00001-00 Professional Blue Plastering Tape 25m x 50mm 1pc

MPN
04398-00001-00
Brand
tesa
EAN-13
4063565018190
Order Code
07-6308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £6.20 £5.82
10+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The tesa plastering tape 04398-00001-00 is a 25m by 50mm fabric adhesive tape designed for facade protection and masking windows during painting. As part of tesa's professional range, it aids in clean and precise work by preventing seepage and damage to surfaces. Typical applications include plastering and painting the facade, as well as protecting and cleaning outdoor plaster.
Type Plastering tape
Width 50mm
Length 25m
Colour Blue
Adhesive Type Natural rubber
Breakout force 55 N/10mm
Dimensions (L x W) 25 m x 50 mm
Material Synthetic rubber
Series tesa® Professional
Thickness 0.26mm

Reviews

Be the first to submit a review

Trustpilot