tesa 04370-00002-00 Plastering Tape 25m x 25mm UV/water resistant

MPN
04370-00002-00
Brand
tesa
EAN-13
4005800188619
Order Code
07-6307
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £6.90 £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by tesa, this plastering tape measures 25m in length and 25mm in width. It is designed for masking and protecting windows and facades during painting and plastering tasks. Typical applications include ensuring clean lines and shielding surfaces in construction projects.
Type Plastering tape
Width 25mm
Length 25m
Colour Grey-white
Adhesive Type Natural rubber
Barrel width (max.) 25mm
Breakout force 60 N/10mm
Dimensions (L x W x H) 25 m x 25 mm x 25 mm
Height 25mm
Length (max.) 25mm
Material Natural rubber
Series tesa® Professional
Thickness 310µm

Reviews

Be the first to submit a review

Trustpilot