tesa 04368-00000-03 Easy Cover Light brown 33m x 2.1m paint cover sheet

MPN
04368-00000-03
Brand
tesa
EAN-13
4042448874818
Order Code
07-6300
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa 04368-00000-03 cover sheets are manufactured by tesa and measure 33 metres in length and 2.1 metres in width. This light brown cover film is ideal for protecting surfaces during painting and renovation projects. It is designed for ease of use and provides efficient coverage to keep areas clean.
Type Cover sheets
Width 2.1m
Length 33m
Colour Light brown
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 33 m x 2.1 m
Material Natural rubber
Series tesa Easy Cover®
Thickness 140µm

Reviews

Be the first to submit a review

Trustpilot