tesa 04363-00003-02 Professional Blue Plastering Tape 25m x 38mm

MPN
04363-00003-02
Brand
tesa
EAN-13
4042448061829
Order Code
07-6296
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £7.90
10+ £7.41
50+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The tesa Professional plastering tape is 25m long and 38mm wide, designed for protection and masking during outdoor plastering and painting tasks. It is ideal for securing windows and facades, ensuring clean lines and surfaces during painting. The tape adheres well to various surfaces, providing durable facade protection and precise masking performance.
Type Plastering tape
Width 38mm
Length 25m
Colour Blue
Adhesive Type Natural rubber
Breakout force 60 N/10mm
Dimensions (L x W x H) 25 m x 38 mm x 25 m
Height 25m
Material Natural rubber
Series tesa® Professional
Thickness 310µm

Reviews

Be the first to submit a review

Trustpilot