tesa 04363-00002-02 Professional blue Plastering Tape 25m x 30mm 1pc

MPN
04363-00002-02
Brand
tesa
EAN-13
4042448061805
Order Code
07-6295
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

tesa's plastering tape (04363-00002-02) measures 25m in length and 30mm in width. It is designed for facade protection and is ideal for applications such as masking and painting windows or outdoor plaster. This professional blue tape ensures clean removal even from delicate surfaces.
Type Plastering tape
Width 30mm
Length 25m
Colour Blue
Adhesive Type Natural rubber
Breakout force 60 N/10mm
Dimensions (L x W x H) 25 m x 30 mm x 25 m
Height 25m
Material Natural rubber
Series tesa® Professional
Thickness 310µm

Reviews

Be the first to submit a review

Trustpilot