tesa 04363-00001-02 Professional Plastering Tape blue 25m x 50mm

MPN
04363-00001-02
Brand
tesa
EAN-13
4042448360397
Order Code
07-6294
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £11.53 £9.80
10+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The tesa plastering tape 04363-00001-02 is a blue fabric adhesive tape measuring 25m by 50mm. It is ideal for facade protection, masking windows, and painting applications. Manufactured by tesa, this tape is specifically designed for cleaning and protecting outdoor plaster surfaces.
Type Plastering tape
Width 50mm
Length 25m
Colour Blue
Adhesive Type Natural rubber
Breakout force 60 N/10mm
Dimensions (L x W x H) 25 m x 50 mm x 25 m
Height 25m
Material Natural rubber
Series tesa® Professional
Thickness 310µm

Reviews

Be the first to submit a review

Trustpilot