tesa 04352-00003-00 Allround Masking Tape 50m x 38mm mint residue-free

MPN
04352-00003-00
Brand
tesa
EAN-13
4063565108129
Order Code
07-6292
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.38
10+ £5.03
50+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa Allround Mask 04352-00003-00 masking tape is manufactured by tesa and measures 50 metres in length and 38 millimetres in width. It is suitable for various masking tasks, offering reliable adhesion and easy removal. This masking tape is ideal for use in painting and decorating projects.
Type Masking Tape
Width 38mm
Length 50m
Colour Mint
Adhesive Type Acrylic
Carrier Material Paper
Dimensions (L x W) 50 m x 38 mm
Misc Attribute ALLROUND MASK

Reviews

Be the first to submit a review

Trustpilot