tesa 04352-00000-00 Allround Mask Masking Tape 50m x 19mm mint 1 pc

MPN
04352-00000-00
Brand
tesa
EAN-13
4063565107993
Order Code
07-6289
Country of Origin
Italy

Discontinued


The tesa ALLROUND MASK 04352-00000-00 is a mint-coloured masking tape measuring 50 metres in length and 19 millimetres in width. This versatile and durable tape is suitable for a variety of masking applications, providing clean lines and easy removal. It is ideal for both professional and DIY painting projects.
Type Masking Tape
Width 19mm
Length 50m
Colour Mint
Adhesive Type Acrylic
Carrier Material Paper
Dimensions (L x W) 50 m x 19 mm
Misc Attribute ALLROUND MASK

Trustpilot