tesa 04348-00019-03 tesakrepp Masking Tape 50m x 50mm beige 1 pc

MPN
04348-00019-03
Brand
tesa
EAN-13
4042448280718
Order Code
07-6288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.47
10+ £6.97
50+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The tesa masking tape, model 04348-00019-03, is a high-quality adhesive tape measuring 50 metres in length and 50 millimetres in width. This beige paper tape is ideal for painting applications, providing clean edges and protecting surfaces. Manufactured by tesa, it is commonly used by painters for masking and crafting projects.
Type Masking Tape
Width 50mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 36 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W x H) 50 m x 50 mm x 50 mm
Height 50mm
Material Natural rubber
Misc Attribute STANDARD
Series tesakrepp®
Thickness 140µm

Reviews

Be the first to submit a review

Trustpilot