tesa 04348-00016-03 Tape tesakrepp 50m x 25mm beige 1pc indoor painting

MPN
04348-00016-03
Brand
tesa
EAN-13
4042448280688
Order Code
07-6285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.75
10+ £3.52
50+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The tesa masking tape tesakrepp® is 50 metres long and 25 millimetres wide. It features reliable adhesion for various painting and masking tasks. Ideal for professional painters or DIY projects, it ensures clean and sharp paint edges.
Type Masking Tape
Width 25mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 36 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W x H) 50 m x 25 mm x 25 mm
Height 25mm
Material Natural rubber
Misc Attribute STANDARD
Series tesakrepp®
Thickness 140µm

Reviews

Be the first to submit a review

Trustpilot