tesa 04348-00015-03 tesakrepp Masking Tape beige 50mx19mm indoor use

MPN
04348-00015-03
Brand
tesa
EAN-13
4042448280671
Order Code
07-6284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 256 in stock

The tesa STANDARD 04348-00015-03 Masking Tape is manufactured by tesa and measures 50 metres in length and 19 millimetres in width. This beige paper adhesive tape is ideal for painting and decorating tasks, providing clean lines and easy removal. Typical applications include masking off areas during painting and protecting surfaces from paint splatters.
Type Masking Tape
Width 19mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 36 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W x H) 50 m x 19 mm x 19 mm
Height 19mm
Material Natural rubber
Misc Attribute STANDARD
Series tesakrepp®
Thickness 140µm

Reviews

Be the first to submit a review

Trustpilot