tesa 04341-00003-00 tesakrepp Masking Tape 50m x 25mm light brown

Image Representative of Range

tesa 04341-00003-00 tesakrepp Masking Tape 50m x 25mm light brown

MPN
04341-00003-00
Brand
tesa
EAN-13
4042448901323
Order Code
07-6278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.25
15+ £5.68
40+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The tesa masking tape tesakrepp® 4341 is a high-quality masking tape measuring 50m in length and 25mm in width. It is light brown, offering excellent adaptability for precise and clean edges in painting tasks. Suitable for indoor use, it provides reliable protection on most surfaces during painting or plastering work.
Type Masking Tape
Width 25mm
Length 50m
Colour Light brown
Adhesive Type Natural rubber
Breakout force 53 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W x H) 50 m x 25 mm x 25 mm
Height 25mm
Material Natural rubber
Maximum Temperature 140°C
Series tesakrepp® 4341
Thickness 0.19mm

Reviews

Be the first to submit a review

Trustpilot