tesa 04333-00020-02 Precision Sensitive Masking Tape 50m x 38mm light pink

MPN
04333-00020-02
Brand
tesa
EAN-13
4042448282064
Order Code
07-6271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa PRECISION SENSITIVE masking tape is light pink and measures 50 metres in length and 38mm in width. It is specifically designed for precision painting and decorating on delicate surfaces. Ideal for achieving clean edges, it is perfect for use in painting, masking, and other decorative applications.
Type Masking Tape
Width 38mm
Length 50m
Colour Light pink
Adhesive Tape Features Suitable for basic and untreated surfaces
Adhesive Type Acrylic
Breakout force 32 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 38 mm x 50 m
Height 50m
Misc Attribute PRECISION SENSITIVE
Series Präzisionskrepp®
Thickness 0.08mm

Reviews

Be the first to submit a review

Trustpilot