tesa 04333-00018-02 Precision Sensitive Masking Tape 50m x 25mm pink

MPN
04333-00018-02
Brand
tesa
EAN-13
4042448280985
Order Code
07-6269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa PRECISION SENSITIVE Masking Tape, with dimensions of 50m x 25mm, is ideal for delicate surfaces due to its gentle adhesive. Manufactured by tesa, it features a light pink colour and offers optimal precision for painting tasks. This masking tape is suitable for professional and hobbyist painters who require clean edges without damaging surfaces.
Type Masking Tape
Width 25mm
Length 50m
Colour Light pink
Adhesive Tape Features Suitable for basic and untreated surfaces
Adhesive Type Acrylic
Breakout force 32 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 25 mm x 50 m
Height 50m
Misc Attribute PRECISION SENSITIVE
Series Präzisionskrepp®
Thickness 0.08mm

Reviews

Be the first to submit a review

Trustpilot