tesa® 04323 Professional Masking Tape Beige 19mm x 50m

MPN
04323-00006-00
Brand
tesa
EAN-13
4005800015977
Order Code
51-7145
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Tesa® 04323 Professional Masking Tape Beige 19mm x 50m is an all-purpose, finely creped paper masking tape with a natural rubber adhesive. This quality tape is suitable for general purpose applications such as: masking, holding, sealing, fixing, light duty packaging etc.
  • Colour: beige
  • Length 50m
  • Width 19mm
  • Thickness 125µm
  • Tensile strength 33N/cm
  • Manufacturer's part 04323-00076-00
  • Type General purpose
    Width 19mm
    Length 50m
    Colour Beige
    Thickness 125µm

    Reviews

    Be the first to submit a review

    Trustpilot