tesa 04323-00044-00 tesakrepp Masking Tape 50mx50mm beige rubber adhesive

MPN
04323-00044-00
Brand
tesa
EAN-13
4042448280961
Order Code
07-6261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockFurther 593 despatched in 4 working days

The tesa STANDARD 04323-00044-00 masking tape is a beige paper adhesive tape measuring 50 metres in length and 50 millimetres in width. It is ideal for use in painting and masking applications, ensuring clean edges and easy removal. This versatile tape is commonly used by painters for protecting surfaces when painting.
Type Masking Tape
Width 50mm
Length 50m
Colour Beige
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 50 m x 50 mm
Material Natural rubber
Misc Attribute STANDARD
Product type description Kreppband
Series tesakrepp®
Thickness 0.125mm

Reviews

Be the first to submit a review

Trustpilot