tesa 04323-00041-00 tesakrepp Masking Tape 50m x 25mm beige 1 pc

MPN
04323-00041-00
Brand
tesa
EAN-13
4042448280930
Order Code
07-6258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 22 in stockFurther 374 despatched in 4 working days

The tesa masking tape (04323-00041-00) is a beige paper adhesive tape measuring 50m in length and 25mm in width. Manufactured by tesa, it is ideal for painting, masking, and general-purpose use. This tape ensures clean edges and easy removal, making it suitable for painters and DIY projects.
Type Masking Tape
Width 25mm
Length 50m
Colour Beige
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 50 m x 25 mm
Material Natural rubber
Misc Attribute STANDARD
Series tesakrepp®
Thickness 0.125mm

Reviews

Be the first to submit a review

Trustpilot