tesa 04323-00040-00 tesakrepp Masking Tape beige 50m x 19mm 1 pc

MPN
04323-00040-00
Brand
tesa
EAN-13
4042448280923
Order Code
07-6257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £1.59
6+ £1.52
15+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The tesa masking tape is a beige paper adhesive tape measuring 50m in length and 19mm in width. It is ideal for painting and masking applications, providing clean lines and easy removal. Suitable for both professional painters and DIY projects, it ensures precise coverage and protection.
Type Masking Tape
Width 19mm
Length 50m
Colour Beige
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W x H) 50 m x 19 mm x 19 mm
Height 19mm
Material Natural rubber
Misc Attribute STANDARD
Series tesakrepp®
Thickness 0.125mm

Reviews

Be the first to submit a review

Trustpilot