tesa 04319-00007-00 tesakrepp 4319 Masking Tape 50m x 15mm 12pcs

MPN
04319-00007-00
Brand
tesa
EAN-13
4042448134257
Order Code
07-6255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £64.01
10+ £62.09
50+ £61.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa tesakrepp 4319 für Kurven is a light brown masking tape measuring 50 metres in length and 15 millimetres in width, suitable for creating clean lines around curves. Manufactured by tesa, it comes in a pack of 12 and is designed for precision work in painting and decorating tasks. This tape is ideal for professionals needing reliable adhesion and easy removal without residue.
Type Masking Tape
Width 15mm
Length 50m
Colour Light brown
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 24 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 50 m x 15 mm
Material Natural rubber
Misc Attribute tesakrepp 4319 für Kurven
Series tesakrepp®
Thickness 375µm

Reviews

Be the first to submit a review

Trustpilot