tesa 04319-00005-00 tesakrepp 4319 Masking Tape 50mx15mm 20pcs

MPN
04319-00005-00
Brand
tesa
EAN-13
4042448381149
Order Code
07-6254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £79.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The tesa tesakrepp 4319 für Kurven 04319-00005-00 masking tape by tesa is light brown, measuring 50 metres in length and 15 millimetres in width, and comes in a pack of 20. It is ideal for achieving precise curves and edges, offering excellent adhesion and flexibility. Commonly used in painting and decorating, it helps create clean lines and prevent paint bleed.
Type Masking Tape
Width 15mm
Length 50m
Colour Light brown
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 24 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 50 m x 15 mm
Material Natural rubber
Misc Attribute tesakrepp 4319 für Kurven
Series tesakrepp®
Thickness 375µm

Reviews

Be the first to submit a review

Trustpilot