tesa 04306-00044-02 Premium Masking Tape beige 50m x 30mm 1pc

MPN
04306-00044-02
Brand
tesa
EAN-13
4042448273703
Order Code
07-6248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

tesa's PREMIUM masking tape measures 50m in length and 30mm in width. This beige tape is ideal for precision painting work, helping to protect surfaces from paint splatters. It is essential for painters needing reliable coverage during wall painting tasks.
Type Masking Tape
Width 30mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 37 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 30 mm x 30 mm
Height 30mm
Material Natural rubber
Misc Attribute PREMIUM
Series tesakrepp®
Thickness 95µm

Reviews

Be the first to submit a review

Trustpilot